Low

MULTICOMP  MC0063W0603115R4  SMD Chip Resistor, Thick Film, 15.4 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W0603115R4
MULTICOMP MC0063W0603115R4
Technical Data Sheet (551.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC0063W0603115R4
MULTICOMP MC0063W0603115R4

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

 

Product Information

Resistance:
15.4ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00004

Alternatives

SMD Chip Resistor, Thick Film, 15.4 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Reel
370,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.002 25000+ S$0.0019 50000+ S$0.0018

Buy

SMD Chip Resistor, Thick Film, 15.4 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
654 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.02 500+ S$0.014 1000+ S$0.011 2500+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 15.4 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

103,900 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.014 100+ S$0.009 500+ S$0.006 1000+ S$0.005 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.