Low

MULTICOMP  MC0063W0603118R2  SMD Chip Resistor, Thick Film, 18.2 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W0603118R2
MULTICOMP MC0063W0603118R2
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603118R2
Order Code:
1170614
Product Range
MC Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MC0063W0603118R2
MULTICOMP MC0063W0603118R2

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
18.2ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.