Low

MULTICOMP  MC0063W0603124R3  SMD Chip Resistor, Thick Film, 24.3 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W0603124R3
MULTICOMP MC0063W0603124R3
Technical Data Sheet (551.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC0063W0603124R3
MULTICOMP MC0063W0603124R3

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
63 mW
Product Range:
MC Series
Resistance:
24.3 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0603 [1608 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00004

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 24.3ohm
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 50V
  • Resistance Tolerance: ± 1%
  • Product Range: MC Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 63mW
  • Packaging: Cut Tape