Low

MULTICOMP  MC0063W0603136R5  SMD Chip Resistor, Thick Film, 36.5 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W0603136R5
MULTICOMP MC0063W0603136R5
Technical Data Sheet (551.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC0063W0603136R5
MULTICOMP MC0063W0603136R5

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
63 mW
Product Range:
MC Series
Resistance:
36.5 ohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0603 [1608 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (17-Dec-2015)
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
50 V

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00004

Alternatives

SMD Chip Resistor, Thick Film, 36.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
1,550 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.02 500+ S$0.014 1000+ S$0.011 2500+ S$0.008 more…

Buy

SMD Chip Resistor, Thick Film, 36.5 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

103,553 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.014 100+ S$0.009 500+ S$0.006 1000+ S$0.005 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 36.5ohm
  • Resistor Case Style: 0603 [1608 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 50V
  • Resistance Tolerance: ± 1%
  • Product Range: MC Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 63mW
  • Packaging: Cut Tape