Low

MULTICOMP  MC0201X333K6R3CT  SMD Multilayer Ceramic Capacitor, 0201 [0603 Metric], 0.033 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP MC0201X333K6R3CT
Technical Data Sheet (669.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0201 [0603 Metric]
Capacitance:
33000pF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

Similar Products