Low

MULTICOMP  MC0402B102K250CT  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, MC Series

MULTICOMP MC0402B102K250CT
Technical Data Sheet (875.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
1000pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R

AVX

Cut Tape
15,663 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.369 100+ S$0.228 1000+ S$0.17 5000+ S$0.149 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, C Series

TDK

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.011 50000+ S$0.008 100000+ S$0.008

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, C Series

TDK

8,192 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.029 400+ S$0.02 1000+ S$0.017 2500+ S$0.015 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 1000 pF, 25 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ S$0.102 50+ S$0.06 100+ S$0.04 500+ S$0.035 more…

Buy

Similar Products