Low

MULTICOMP  MC0603F474Z160CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC0603F474Z160CT
Technical Data Sheet (875.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.47µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, +80%, -20%, Y5V

WALSIN

Reel
28,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.014 20000+ S$0.009 40000+ S$0.007

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, +80%, -20%, Y5V

WALSIN

1,810 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.063 150+ S$0.035 400+ S$0.028 1000+ S$0.023 more…

Buy

Similar Products