Low

MULTICOMP  MC0805B122K101A2.54MM  CERAMIC CAPACITOR 1200PF, 100V, X7R, 10%, RADIAL

MULTICOMP MC0805B122K101A2.54MM
Technical Data Sheet (428.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1200pF
Voltage Rating:
100V
Product Range:
MC Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Cut Tape
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000214

Alternatives

CERAMIC CAPACITOR 0.012UF 100V, X7R, 10%, RADIAL

MULTICOMP

2,579 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.101 10+ S$0.096 100+ S$0.092 500+ S$0.088 more…

Buy