Low

MULTICOMP  MC0805F224Z500CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC0805F224Z500CT
Technical Data Sheet (875.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.22µF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, +80%, -20%, Y5V

WALSIN

Reel
48,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.018 20000+ S$0.012 40000+ S$0.01

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, +80%, -20%, Y5V

WALSIN

7,080 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.10 150+ S$0.055 400+ S$0.037 1000+ S$0.028 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, +80%, -20%, Y5V

AVX

Cut Tape
3,273 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.566 100+ S$0.349 500+ S$0.26 1000+ S$0.229 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, +80%, -20%, Y5V, C Series

KEMET

2,495 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.261 50+ S$0.153 250+ S$0.101 500+ S$0.089 more…

Buy

CERAMIC CAPACITOR 0.22UF, 50V, Y5V, +80,-20%, 0805, FULL REEL

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ S$0.519 8000+ S$0.32 12000+ S$0.238 20000+ S$0.209

Buy

Similar Products