Low

MULTICOMP  MC0805F684Z160CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.68 µF, 16 V, +80%, -20%, Y5V, MC Series

MULTICOMP MC0805F684Z160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0805F684Z160CT
Order Code:
2408573
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.68µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.68 µF, 16 V, +80%, -20%, Y5V, C Series

KEMET

2,500 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.833 50+ S$0.489 250+ S$0.323 500+ S$0.285 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.68 µF, 16 V, +80%, -20%, Y5V

WALSIN

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.02 20000+ S$0.013 40000+ S$0.011

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.68 µF, 16 V, +80%, -20%, Y5V

WALSIN

3,030 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.106 150+ S$0.058 400+ S$0.039 1000+ S$0.029 more…

Buy

Similar Products