Low

MULTICOMP  MC1206W8JE012KIT  RESISTOR KIT, 1206, E12, 5%

MULTICOMP MC1206W8JE012KIT
Technical Data Sheet (609.81KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Kit Contents:
100-Pcs of Each 62 Values 10ohm to 1Mohm 1206 Size Resistors
Product Range:
-
Kit Contents Descriptive:
E12
SVHC:
No SVHC (20-Jun-2016)
Range of Resistor Values:
0ohm to 1Mohm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.