Low

MULTICOMP  MC29399  TERMINAL, FEMALE DISCONNECT, 0.187IN RED

MULTICOMP MC29399
Technical Data Sheet (34.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MC Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Red
Tab Size - Metric:
4.75mm x 0.51mm
Tab Size - Imperial:
0.187" x 0.02"
Insulator Material:
Vinyl
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.072144

Alternatives

TERMINAL, FEMALE DISCONNECT, 0.187IN RED

HOFFMAN PRODUCTS

29 in stock

Price for: Pack of 100

1+ S$26.77 5+ S$24.86 10+ S$22.61 25+ S$21.06 more…

Buy

TERMINAL, FEMALE DISCONNECT, 0.187IN RED

HOFFMAN PRODUCTS

2 in stock

Price for: Pack of 100

1+ S$28.09 5+ S$26.08 10+ S$23.73 25+ S$22.10 more…

Buy

Associated Products

Similar Products