Low

MULTICOMP  MC29481  TERMINAL, PIN, 12 X 1.9MM, CRIMP, BLUE

MULTICOMP MC29481
Technical Data Sheet (32.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MC Series
Termination:
Crimp
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Pin Diameter:
1.8mm
Insulator Colour:
Blue
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Copper
Overall Length:
22.8mm
Pin Length:
12mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.106277

Alternatives

TERMINAL, PIN, 12 X 1.9MM, CRIMP, BLUE

MULTICOMP

167 in stock

Price for: Pack of 100

1+ S$9.23 50+ S$7.48 100+ S$6.74 250+ S$6.21 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.