Low

MULTICOMP  MC29584  TERMINAL, SPADE/FORK, #8, CRIMP

MULTICOMP MC29584
MULTICOMP MC29584
Technical Data Sheet (228.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC29584
MULTICOMP MC29584

Product Information

Product Range:
MC29 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Stud Size - Metric:
M4
Stud Size - Imperial:
8
Insulator Material:
Uninsulated
Insulator Colour:
-
Terminal Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.059239

Alternatives

Ring Tongue Terminal, SOLISTRAND Series, 16 AWG, 1.42 mm², M5, 10, Uninsulated

AMP FROM TE CONNECTIVITY

12 in stock

Price for: Pack of 100

1+ S$16.18

Buy

TERMINAL, FORK, STUD 8, CRIMP, UNINSULATED

3M

7 in stock

Price for: Pack of 100

1+ S$51.03

Buy

TERMINAL, RING TONGUE, #10, CRIMP

AMP FROM TE CONNECTIVITY

6,899 in stock

Price for: Each

1+ S$0.204 10+ S$0.185 25+ S$0.138 50+ S$0.119 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, UNINSUL

MOLEX

968 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.231 10+ S$0.225 25+ S$0.192 50+ S$0.168 more…

Buy

TERMINAL, RING TONGUE, #10, CRIMP, UNINSUL

MOLEX

6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.243 4000+ S$0.198 6000+ S$0.171 10000+ S$0.147

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.