Low

MULTICOMP  MC29608  TERMINAL, SPADE/FORK, #4, CRIMP, RED

MULTICOMP MC29608
MULTICOMP MC29608
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC29608
Order Code:
1693198
Technical Datasheet:
See all Technical Docs
MULTICOMP MC29608
MULTICOMP MC29608

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MC29 Series
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Stud Size - Metric:
M2.5
Stud Size - Imperial:
#4
Insulator Material:
Vinyl
Insulator Colour:
Red
Terminal Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.072258

Alternatives

TERMINAL, SPADE/FORK, #4, CRIMP, RED

MULTICOMP

971 in stock

Price for: Pack of 100

1+ S$11.48 50+ S$9.29 100+ S$8.36 250+ S$7.69 more…

Buy

TERMINAL, SPADE/FORK, #4, CRIMP

MULTICOMP

990 in stock

Price for: Pack of 100

1+ S$5.74 50+ S$4.70 100+ S$4.24 250+ S$3.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.