Low

MULTICOMP  MC34112  DC BRUSHLESS DFAN, 30 X 3MM, 3V

MULTICOMP MC34112
Technical Data Sheet (153.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Blower Type:
Supply Voltage:
3VDC
Fan Frame Size:
30mm
External Depth:
3mm
Flow Rate - Imperial:
0.6cu.ft/min
Flow Rate - Metric:
17.84l/min
Noise Rating:
35.9dBA
Bearing Type:
Vapo
Power Connection Type:
Wire Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85359000
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.