Low

MULTICOMP  MC34115.  AXIAL FAN, 15MM, 3VDC

MULTICOMP MC34115.
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC34115.
Order Code:
1758250

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
3VDC
Fan Frame Size:
15mm
External Depth:
3mm
Product Range:
-
Flow Rate - Imperial:
0.3cu.ft/min
Flow Rate - Metric:
8.75l/min
Noise Rating:
26.8dBA
Bearing Type:
Vapo
Power Connection Type:
3 Lead Wires, Locked Rotor
Current Rating:
36
Power Rating:
117
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.001121

Alternatives

Axial Fan, 3 VDC, 15.4 mm, 3 mm, 0.31 cu.ft/min, 8.75 l/min

MULTICOMP

35 in stock

Price for: Each

1+ S$34.48 10+ S$32.45 50+ S$29.28 100+ S$27.25 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.