Low

MULTICOMP  MC34611  Wire-To-Board Connector, Square Pin, MC34 Series, Through Hole, Header, 6 Contacts, 2.5 mm

MULTICOMP MC34611
Technical Data Sheet (188.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MC34 Series
No. of Contacts:
6Contacts
Gender:
Header
Pitch Spacing:
2.5mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000446

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.