Low

MULTICOMP  MCA05D12S  Isolated Board Mount DC/DC Converter, Through Hole, 1W, 12V, 42mA, -12V, 42mA

MULTICOMP MCA05D12S
Technical Data Sheet (441.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
-
Input Voltage DC Max:
5V
Output Power Max:
1W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
42mA
Output Current - Output 2:
42mA
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6.09mm
Height:
10.16mm
Depth:
19.3mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
IA Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0026

Alternatives

Isolated Board Mount DC/DC Converter, Through Hole, 1W, 12V, 42mA, -12V, 42mA

MURATA POWER SOLUTIONS

167 in stock

Price for: Each

1+ S$12.51 5+ S$11.89 10+ S$11.26 25+ S$10.63 more…

Buy

Isolated Board Mount DC/DC Converter, Through Hole, 1W, 12V, 42mA, -12V, 42mA

MURATA POWER SOLUTIONS

29 in stock

Price for: Each

1+ S$8.37 5+ S$8.32 10+ S$8.26 25+ S$8.17 more…

Buy

Isolated Board Mount DC/DC Converter, Through Hole, 1W, 12V, 42mA, 12.6V, 42mA

TEXAS INSTRUMENTS

51 in stock

Price for: Each

1+ S$10.79 10+ S$10.47 25+ S$10.16 50+ S$9.86 more…

Buy

Isolated Board Mount DC/DC Converter, Power Sharing, Through Hole, 1W, 12V, 42mA, -12V, 42mA

RECOM POWER

34 in stock

Price for: Each

1+ S$8.40 10+ S$8.25 25+ S$7.74 50+ S$7.66 more…

Buy

Isolated Board Mount DC/DC Converter, Econoline, Through Hole, 1W, 12V, 42mA, -12V, 42mA

RECOM POWER

17 in stock

Price for: Each

1+ S$17.78 10+ S$17.64 25+ S$17.36 50+ S$16.56 more…

Buy

Isolated Board Mount DC/DC Converter, Medical, Through Hole, 1W, 12V, 41mA, -12V, 41mA

RECOM POWER

20 in stock

Price for: Each

1+ S$10.41 10+ S$10.23 25+ S$9.58 50+ S$9.50 more…

Buy

Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 12 V

XP POWER

18 in stock

Price for: Each

1+ S$7.02

Buy

Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 12 V

XP POWER

20 in stock

Price for: Each

1+ S$7.99

Buy