Low

MULTICOMP  MCBFS5220-151KU  Surface Mount Power Inductor, MCBF Series, 150 µH, 720 mA, Shielded, 1.56 ohm

MULTICOMP MCBFS5220-151KU
Technical Data Sheet (192.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCBF Series
Inductance:
150µH
RMS Current (Irms):
720mA
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
1.56ohm
Power Inductor Case:
12.95mm x 9.5mm x 5.2mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000157

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.