Low

MULTICOMP  MCBFS5220-680MU  Surface Mount Power Inductor, 68 µH, 3.39 A, Shielded, 0.07 ohm

MULTICOMP MCBFS5220-680MU
Technical Data Sheet (242.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
68µH
RMS Current (Irms):
3.39A
Saturation Current (Isat):
-
Inductor Construction:
Shielded
DC Resistance Max:
0.07ohm
Power Inductor Case:
12.95mm x 9.5mm x 5.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.002621

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.