Low

MULTICOMP  MCD8A15MC-KIT  D SUB CONNECTOR KIT, PLUG, 15 POSITION, CRIMP

MULTICOMP MCD8A15MC-KIT
Technical Data Sheet (143.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
15Contacts
Gender:
Plug
D Sub Shell Size:
DA
Product Range:
D Sub Connector Kits
Connector Body Material:
Steel Body
Contact Termination Type:
Crimp
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.029956

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.