Low

MULTICOMP  MCDT22M35-2-RH  TANTALUM CAPACITOR, 22UF, 35V, 1.3 OHM, 0.2, RADIAL

MULTICOMP MCDT22M35-2-RH
Technical Data Sheet (116.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
35V
Product Range:
MCDT Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
2.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.3ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00113

Alternatives

TANTALUM CAPACITOR, 22UF, 35V, RADIAL 10%

MULTICOMP

21 in stock

Price for: Each

1+ S$2.33 100+ S$1.78 250+ S$1.57 500+ S$1.44 more…

Buy
TAP226K035SCS

Tantalum Capacitor, 22 µF, 35 V, TAP Series, ± 10%, Radial Leaded

AVX

730 in stock

Price for: Each

1+ S$5.93 50+ S$4.60 100+ S$3.61 250+ S$3.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.