Low

MULTICOMP  MCE24S05D  1W Single Output DC/DC Converter, DIP Package, 24V DC Input

MULTICOMP MCE24S05D
Technical Data Sheet (521.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Industry standard pinout
  • Short circuit protection
  • Single Output

 

Product Information

Approvals & Standards:
-
DC / DC Converter Mounting:
Through Hole
DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
DIP
Depth:
12.7 mm
Height:
6.86 mm
Input Voltage DC Max:
24 V
Input Voltage DC Min:
-
No. of Outputs:
1 Output
Output Current - Output 1:
200 mA
Output Current - Output 2:
-
Output Current - Output 3:
-
Output Power Max:
1 W
Output Voltage - Output 1:
5 V
Output Voltage - Output 2:
-
Output Voltage - Output 3:
-
Product Range:
IE Series
SVHC:
No SVHC (15-Jun-2015)
Width:
10.14 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0014

Alternatives

1 Watt DIP Dual Output DC/DC Converter, Input 24V, Output ±5V/200mA

XP POWER

126 in stock

Price for: Each

1+ S$6.45 10+ S$6.07 25+ S$5.82 100+ S$5.43 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Output Power Max: 1W
  • Input Voltage DC Min: -
  • DC / DC Converter Mounting: Through Hole
  • Output Voltage - Output 2: -
  • Output Current - Output 2: -
  • Depth: 12.7mm
  • Width: 10.14mm
  • Product Range: IE Series
  • DC / DC Converter Type: DIP
  • Approvals & Standards: -
  • Output Voltage - Output 3: -
  • Output Voltage - Output 1: 5V
  • Output Current - Output 3: -
  • No. of Outputs: 1 Output
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 24V
  • Output Current - Output 1: 200mA
  • Height: 6.86mm