Low

MULTICOMP  MCE24S05S  1W Single Output DC/DC Converter, SIP Package, 24V DC Input

MULTICOMP MCE24S05S
Technical Data Sheet (521.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Industry standard pinout
  • Short circuit protection
  • Single Output

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
-
Input Voltage DC Max:
24V
Output Power Max:
1W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
200mA
Output Current - Output 2:
-
DC / DC Converter Type:
SIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
6.1mm
Height:
9.8mm
Depth:
11.68mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
IE Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0018

Alternatives