Low

MULTICOMP  MCFE160/25  Toroidal Transformer, 53mm x 115.2mm, 160 VA, 2 x 25V, 3.2 A, Panel

MULTICOMP MCFE160/25
Technical Data Sheet (216.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Rating:
160VA
Secondary Voltages:
2 x 25V
Secondary Current Nom:
3.2A
Transformer Mounting:
Panel
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Sri Lanka

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
2.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.