Low

MULTICOMP  MCKPCM-97H67-40DB-4809  MICROPHONE

MULTICOMP MCKPCM-97H67-40DB-4809
Technical Data Sheet (109.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Microphone
Directivity:
-
Frequency Response Min:
-
Frequency Response Max:
-
Supply Voltage Min:
2V
Supply Voltage Max:
10V
Sensitivity (dB):
-
Drain Current Max:
-
Output Impedance:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85181095
Weight (kg):
.000826

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.