Low

MULTICOMP  MCKPI-G3740-3990  PIEZO BUZZER

MULTICOMP MCKPI-G3740-3990
Technical Data Sheet (80.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Buzzer
Tones:
Siren
Supply Voltage Min:
5V
Supply Voltage Max:
30V
Operating Current Max:
20mA
Sound Level SPL:
85dB
Sound Level Distance:
300mm
Resonant Frequency:
2.9kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.026535

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.