Low

MULTICOMP  MCKPI-G4213L-3995  PIEZO BUZZER

MULTICOMP MCKPI-G4213L-3995
MULTICOMP MCKPI-G4213L-3995
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCKPI-G4213L-3995
Order Code:
1758499
Technical Datasheet:
See all Technical Docs
MULTICOMP MCKPI-G4213L-3995
MULTICOMP MCKPI-G4213L-3995

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transducer Function:
Buzzer
Tones:
Slow Pulse
Supply Voltage Min:
3V
Supply Voltage Max:
20V
Operating Current Max:
20mA
Sound Level SPL:
90dB
Sound Level Distance:
300mm
Resonant Frequency:
2.8kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85318040
Weight (kg):
.012985

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.