Low

MULTICOMP  MCNHDS-04-T  DIP / SIP Switch, 4 Circuits, SPST, SMD, 24 VDC

MULTICOMP MCNHDS-04-T
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Circuits:
4Circuits
Contact Configuration:
SPST
Switch Mounting:
SMD
Product Range:
-
Switch Type:
-
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
25mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.02

Alternatives

DIP / SIP Switch, 4 Circuits, SPST, SMD, MCDHN Series, DIP Unsealed, 24 VDC

MULTICOMP

Cut Tape
1,943 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.64 25+ S$2.44 50+ S$2.20 100+ S$2.08 more…

Buy

DIP / SIP Switch, 4 Circuits, SPST, SMD, MCDHN Series, DIP Sealed, 24 VDC

MULTICOMP

Cut Tape
1,401 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.68 25+ S$2.45 50+ S$2.22 100+ S$2.08 more…

Buy

DIP / SIP Switch, 4 Circuits, SPST, SMD, GD Series, DIP Sealed, 24 VDC

TE CONNECTIVITY

24,508 in stock

Price for: Each

1+ S$1.49 50+ S$1.42

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.