Low

MULTICOMP  MCNHDS-08-T  DIP / SIP Switch, 8 Circuits, SPST, SMD, 24 VDC

MULTICOMP MCNHDS-08-T
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Circuits:
8Circuits
Contact Configuration:
SPST
Switch Mounting:
SMD
Product Range:
-
Switch Type:
-
Contact Voltage DC Max:
24VDC
Contact Current DC Max:
25mA
Switch Actuator Style:
Slide
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.02

Alternatives

DIP / SIP Switch, 8 Circuits, SPST, SMD, MCDHN Series, DIP Unsealed, 24 VDC

MULTICOMP

Cut Tape
3,562 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.54 25+ S$2.38 50+ S$2.17 100+ S$2.05 more…

Buy

DIP / SIP Switch, 8 Circuits, SPST, SMD, MCDHN Series, DIP Sealed, 24 VDC

MULTICOMP

Cut Tape
1,078 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.89 25+ S$2.68 50+ S$2.37 100+ S$2.24 more…

Buy

DIP / SIP Switch, 8 Circuits, SPST, SMD, 94H Series, DIP Sealed, 24 VDC

GRAYHILL

253 in stock

Price for: Each

1+ S$4.03

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.