Low

MULTICOMP  MCRE000024  Through Hole Resistor, 82 ohm, 200 V, Axial Leaded, 125 mW, ± 5%, MCRE Series

MULTICOMP MCRE000024
Technical Data Sheet (290.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCRE series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C

Product Information

Resistance:
82ohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCRE Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-4500ppm/°C to 0ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.