Low

MCRE000078 - 

Through Hole Resistor, 2.7 Mohm, 200 V, Carbon Film, Axial Leaded, 125 mW, ± 5%

MCRE000078 - Through Hole Resistor, 2.7 Mohm, 200 V, Carbon Film, Axial Leaded, 125 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRE000078
Order Code:
1700282
Product Range
MCRE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.7Mohm
:
200V
:
Carbon Film
:
Axial Leaded
:
125mW
:
± 5%
:
MCRE Series
:
-1500ppm/°C to 0ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCRE series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

1,439 In stock

1,439 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
S$0.03 ( S$0.03  Inc. GST) S$ 0.03
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price (Incl GST)
50 + S$0.03 (S$0.03)
500 + S$0.024 (S$0.026)
1000 + S$0.021 (S$0.022)
5000 + S$0.019 (S$0.02)
10000 + S$0.017 (S$0.018)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.