Low

MULTICOMP  MCRE000142  SMD Chip Resistor, Thick Film, 1.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP MCRE000142
Technical Data Sheet (873.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Case size is 0201
  • Maximum operating voltage is 25VDC
  • Power rating of 0.05W
  • Cost effective, small size and low weight
  • High quality performance
  • Temperature coefficient of ±200PPM/°C
  • Operating temperature range from -55°C to +125°C
  • Highly reliable multilayer electrode construction
  • Jumpers are also available
  • Capacitance tolerance available in ±1% or ±5%

 

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
50 mW
Product Range:
MCRE Series
Resistance:
1.2 kohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0201 [0603 Metric]
Resistor Element Type:
Thick Film
SVHC:
No SVHC (15-Jun-2015)
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
25 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000148

Alternatives

SMD Chip Resistor, Thick Film, 1.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
405,000 in stock

Price for: Each (Supplied on Full Reel)

15000+ S$0.005 75000+ S$0.0048 150000+ S$0.0046

Buy

SMD Chip Resistor, Thick Film, 1.2 kohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
57,415 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.043 100+ S$0.023 500+ S$0.019 1000+ S$0.015 more…

Buy

THICK FILM RESISTOR, 1.2 KOHM, 50 mW, 1%, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ S$0.158 30000+ S$0.114

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 1.2kohm
  • Resistor Case Style: 0201 [0603 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 25V
  • Resistance Tolerance: ± 1%
  • Product Range: MCRE Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 50mW
  • Packaging: Cut Tape