Low

MULTICOMP  MCSD43-6R8MU  Surface Mount Power Inductor, MCSD43 Series, 6.8 µH, 1.43 A, Unshielded, 0.131 ohm

MULTICOMP MCSD43-6R8MU
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSD43-6R8MU
Order Code:
1864101RL
Product Range
MCSD43 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCSD43 Series
Inductance:
6.8µH
RMS Current (Irms):
1.43A
Saturation Current (Isat):
-
Inductor Construction:
Unshielded
DC Resistance Max:
0.131ohm
Power Inductor Case:
4mm x 4.5mm x 3.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000549

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.