Low

MULTICOMP  MCSD43-8R2MU  Surface Mount Power Inductor, MCSD43 Series, 8.2 µH, 1.37 A, Unshielded, 0.146 ohm

MULTICOMP MCSD43-8R2MU
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSD43-8R2MU
Order Code:
1864102RL
Product Range
MCSD43 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCSD43 Series
Inductance:
8.2µH
RMS Current (Irms):
1.37A
Saturation Current (Isat):
-
Inductor Construction:
Unshielded
DC Resistance Max:
0.146ohm
Power Inductor Case:
4mm x 4.5mm x 3.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000546

Alternatives

Surface Mount Power Inductor, MCSDRH73B Series, 8.2 µH, 2.7 A, 2.8 A, Shielded, 0.063 ohm

MULTICOMP

Cut Tape
2,291 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.09 50+ S$0.888 100+ S$0.697 500+ S$0.629 more…

Buy

Surface Mount Power Inductor, MCSDRH125B Series, 8.2 µH, 7.7 A, 7.6 A, Shielded, 0.0187 ohm

MULTICOMP

Cut Tape
1,975 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.71 50+ S$0.598 100+ S$0.527 500+ S$0.478 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.