Low

MULTICOMP  MCSD54-820KU  Surface Mount Power Inductor, 82 µH, 580 mA, Unshielded, 0.56 ohm

MULTICOMP MCSD54-820KU
Technical Data Sheet (159.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
82µH
RMS Current (Irms):
580mA
Saturation Current (Isat):
-
Inductor Construction:
Unshielded
DC Resistance Max:
0.56ohm
Power Inductor Case:
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000774

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.