Low

MULTICOMP  MCSR06X1301FTL  SMD Chip Resistor, Ceramic, 1.3 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X1301FTL
MULTICOMP MCSR06X1301FTL
Technical Data Sheet (727.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR06X1301FTL
MULTICOMP MCSR06X1301FTL

Product Information

Resistance:
1.3kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 1K3, 1%, 0.1W, 0603

VISHAY

3,215 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.03 500+ S$0.022 1000+ S$0.016 2500+ S$0.013 more…

Buy

SMD Chip Resistor, Thick Film, 1.3 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
87,635 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.038 100+ S$0.014 500+ S$0.011 1000+ S$0.009

Buy

SMD Chip Resistor, Thick Film, 1.3 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
5,190 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.389 10+ S$0.136 50+ S$0.106 100+ S$0.083 more…

Buy

Associated Products

Similar Products