Low

MULTICOMP  MCSR06X3012FTL  SMD Chip Resistor, Ceramic, 30.1 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X3012FTL
MULTICOMP MCSR06X3012FTL
Technical Data Sheet (727.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR06X3012FTL
MULTICOMP MCSR06X3012FTL

Product Information

Resistance:
30.1kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products