Low

MULTICOMP  MCSR06X33R0FTL  SMD Chip Resistor, Ceramic, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X33R0FTL
MULTICOMP MCSR06X33R0FTL
Technical Data Sheet (727.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR06X33R0FTL
MULTICOMP MCSR06X33R0FTL

Product Information

Resistance:
33ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

SMD Chip Resistor, Thick Film, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

36,995 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.007 2500+ S$0.006 more…

Buy

RES, THICK FILM, 33R, 1%, 0.1W, 0603

YAGEO

8,034 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.016 100+ S$0.005 1000+ S$0.004 more…

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
3,440 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.389 100+ S$0.136 500+ S$0.106 1000+ S$0.083 more…

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
15,532 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.014 100+ S$0.009 500+ S$0.006 1000+ S$0.005 more…

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
33,051 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.039 100+ S$0.022 500+ S$0.017 more…

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
315,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.003 15000+ S$0.0029 25000+ S$0.0027

Buy

RES, THICK FILM, 33R, 1%, 0.1W, 0603, REEL

YAGEO

30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.01 10000+ S$0.007

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.003

Buy

SMD Chip Resistor, Thick Film, 33 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
28,464 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.004 5000+ S$0.003

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.