Low

MULTICOMP  MCSR06X49R9FTL  SMD Chip Resistor, Ceramic, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X49R9FTL
MULTICOMP MCSR06X49R9FTL
Technical Data Sheet (727.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR06X49R9FTL
MULTICOMP MCSR06X49R9FTL

Product Information

Resistance:
49.9ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

14,767 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.009 500+ S$0.008 1000+ S$0.007 2500+ S$0.006 more…

Buy

RES, THICK FILM, 49R9, 1%, 0.1W, 0603

YAGEO

27,893 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.154 10+ S$0.016 100+ S$0.005 1000+ S$0.004 more…

Buy

RES, THICK FILM, 49R9, 1%, 0.1W, 0603

VISHAY

3,819 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.03 500+ S$0.022 1000+ S$0.016 2500+ S$0.013 more…

Buy

SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
100,691 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.038 100+ S$0.014 500+ S$0.011 1000+ S$0.009

Buy

SMD Chip Resistor, Thick Film, 49.9 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.004 25000+ S$0.003

Buy

RES, THICK FILM, 49R9, 1%, 0.1W, 0603, REEL

YAGEO

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.01 10000+ S$0.007

Buy

RES, THICK FILM, 49R9, 1%, 0.1W, 0603, REEL

VISHAY

30,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ S$0.03 50000+ S$0.022 100000+ S$0.016

Buy

Associated Products

Similar Products