Low

MULTICOMP  MCSR06X5603FTL  SMD Chip Resistor, Ceramic, 560 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X5603FTL
MULTICOMP MCSR06X5603FTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSR06X5603FTL
Order Code:
2074285RL
Product Range
MCSR 06 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCSR06X5603FTL
MULTICOMP MCSR06X5603FTL

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
560kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 560K, 1%, 0.1W, 0603

VISHAY

2,247 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.043 500+ S$0.035 1000+ S$0.029 2500+ S$0.026 more…

Buy

SMD Chip Resistor, Thick Film, 560 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.003 15000+ S$0.0029 25000+ S$0.0027

Buy

SMD Chip Resistor, Thick Film, 560 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,841 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.014 100+ S$0.009 500+ S$0.006 1000+ S$0.005 more…

Buy

SMD Chip Resistor, Thick Film, 560 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
4,633 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.006 15000+ S$0.004

Buy

Associated Products

Similar Products