Low

MULTICOMP  MCSR06X56R0FTL  SMD Chip Resistor, Ceramic, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP MCSR06X56R0FTL
MULTICOMP MCSR06X56R0FTL
Technical Data Sheet (727.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR06X56R0FTL
MULTICOMP MCSR06X56R0FTL

Product Information

Resistance:
56ohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 06 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 56R, 1%, 0.1W, 0603

VISHAY

1,603 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.03 500+ S$0.022 1000+ S$0.016 2500+ S$0.013 more…

Buy

SMD Chip Resistor, Thick Film, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

9,584 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.014 100+ S$0.009 500+ S$0.006 1000+ S$0.005 more…

Buy

RES, THICK FILM, 56R, 1%, 0.1W, 0603, REEL

VISHAY

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.03 25000+ S$0.022

Buy

SMD Chip Resistor, Thick Film, 56 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.003 15000+ S$0.0029 25000+ S$0.0027

Buy

SMD Chip Resistor, Thick Film, 56 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
4,555 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.006 15000+ S$0.004

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.