Low

MULTICOMP  MCSR08X122 JTL  SMD Chip Resistor, Ceramic, 1.2 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 5%, MCSR 08 Series

MULTICOMP MCSR08X122 JTL
MULTICOMP MCSR08X122 JTL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSR08X122 JTL
Order Code:
2074361RL
Product Range
MCSR 08 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCSR08X122 JTL
MULTICOMP MCSR08X122 JTL

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.2kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCSR 08 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products