Low

MCSR08X7500FTL - 

SMD Chip Resistor, 750 ohm, MCSR 08 Series, 150 V, Ceramic, 0805 [2012 Metric], 125 mW

MCSR08X7500FTL - SMD Chip Resistor, 750 ohm, MCSR 08 Series, 150 V, Ceramic, 0805 [2012 Metric], 125 mW
MCSR08X7500FTL - SMD Chip Resistor, 750 ohm, MCSR 08 Series, 150 V, Ceramic, 0805 [2012 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSR08X7500FTL
Order Code:
2074511RL
Product Range
MCSR 08 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
750ohm
:
MCSR 08 Series
:
150V
:
Ceramic
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCSR 04 series anti-sulfuration Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a tin (lead-free) alloy.
  • Laser trimmed resistive element
  • 100% CCD inspection
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2074511 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/26/18

Contact me when back in stock

S$0.019 ( S$0.02  Inc. GST) S$ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 150
Quantity Price (Incl GST)
100 + S$0.019 (S$0.02)
500 + S$0.017 (S$0.018)
1000 + S$0.015 (S$0.016)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2074511) x 0.019 = S$2.85
Total Price: S$2.85 (S$3.05  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2074511RL) x 0.019 = S$2.85
Total Price: S$2.85 (S$3.05  Inc. GST)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2074511
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.