Low

MCSR12X390 JTL - 

SMD Chip Resistor, 39 ohm, MCSR 12 Series, 200 V, Ceramic, 1206 [3216 Metric], 250 mW

MCSR12X390 JTL - SMD Chip Resistor, 39 ohm, MCSR 12 Series, 200 V, Ceramic, 1206 [3216 Metric], 250 mW
MCSR12X390 JTL - SMD Chip Resistor, 39 ohm, MCSR 12 Series, 200 V, Ceramic, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSR12X390 JTL
Order Code:
2074641RL
Product Range
MCSR 12 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
39ohm
:
MCSR 12 Series
:
200V
:
Ceramic
:
1206 [3216 Metric]
:
250mW
:
± 5%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCSR 04 series anti-sulfuration Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The composition of the paste is adjusted to give the approximate resistance required and the value is trimmed to within tolerance by laser cutting of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For ease of soldering the outer layer of these end terminations is a tin (lead-free) alloy.
  • Laser trimmed resistive element
  • 100% CCD inspection
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2074641 Check stock

869 In stock

869 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$0.023 ( S$0.025  Inc. GST) S$ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 150
Quantity Price (Incl GST)
100 + S$0.023 (S$0.025)
500 + S$0.02 (S$0.02)
1000 + S$0.015 (S$0.016)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2074641) x 0.023 = S$3.45
Total Price: S$3.45 (S$3.692  Inc. GST)
150 (Re-reel 2074641RL) x 0.023 = S$3.45
Total Price: S$3.45 (S$3.692  Inc. GST)
Choose your packaging preference
2074641
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.