Low

MULTICOMP  MCSR12X3900FTL  SMD Chip Resistor, Ceramic, 390 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCSR 12 Series

MULTICOMP MCSR12X3900FTL
MULTICOMP MCSR12X3900FTL
Technical Data Sheet (705.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR12X3900FTL
MULTICOMP MCSR12X3900FTL

Product Information

Resistance:
390ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 12 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 390R, 1%, 0.25W, 1206

VISHAY

1,735 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.051 500+ S$0.037 1000+ S$0.027 2500+ S$0.021 more…

Buy

SMD Chip Resistor, Thick Film, 390 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
8,302 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.044 100+ S$0.023 500+ S$0.019 1000+ S$0.016 more…

Buy

SMD Chip Resistor, Thick Film, 390 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ S$0.0091 15000+ S$0.0071

Buy

SMD Chip Resistor, Thick Film, 390 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
106,998 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.01 1000+ S$0.009 5000+ S$0.007 15000+ S$0.006

Buy

Associated Products

Similar Products