Low

MULTICOMP  MCTT21F475Z160CT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4.7 µF, 16 V, +80%, -20%, Y5V, MCTT Series

MULTICOMP MCTT21F475Z160CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTT21F475Z160CT
Order Code:
2408587
Product Range
MCTT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
4.7µF
Voltage Rating:
16V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Y5V
Product Range:
MCTT Series
Packaging:
Tape & Reel
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00001

Alternatives

SMD Multilayer Ceramic Capacitor, General Purpose, 0805 [2012 Metric], 4.7 µF, 16 V, +80%, -20%

WALSIN

Reel
45,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.028 15000+ S$0.018 30000+ S$0.015

Buy

SMD Multilayer Ceramic Capacitor, General Purpose, 0805 [2012 Metric], 4.7 µF, 16 V, +80%, -20%

WALSIN

4,715 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.154 90+ S$0.085 250+ S$0.057 750+ S$0.042 more…

Buy

Similar Products