Low

MULTICOMP  P600D  Standard Recovery Diode, Single, 200 V, 6 A, 1 V, 400 A

MULTICOMP P600D
Technical Data Sheet (233.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
6A
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
400A
Operating Temperature Max:
150°C
Diode Case Style:
P600
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
P600D Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
1.68

Alternatives

Standard Recovery Diode, Single, 200 V, 6 A, 1.25 V, 2.5 µs, 400 A

VISHAY

2,914 in stock

Price for: Each

1+ S$1.10 10+ S$0.866 100+ S$0.656 500+ S$0.559 more…

Buy

Standard Recovery Diode, Single, 200 V, 6 A, 1 V, 400 A

MULTICOMP

60,426 in stock

Price for: Each

1+ S$0.38 10+ S$0.322 25+ S$0.278 100+ S$0.228 more…

Buy