Low

MULTICOMP  P600M  Standard Recovery Diode, Single, 1 kV, 6 A, 1 V, 400 A

MULTICOMP P600M

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
6A
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
400A
Operating Temperature Max:
150°C
Diode Case Style:
P600
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
P600M Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
1.68

Alternatives

Standard Power Diode, Single, 1 kV, 6 A, 1 V, 2.5 µs, 400 A

VISHAY

3,207 in stock

Price for: Each

1+ S$0.398

Buy

Standard Recovery Diode, Single, 1 kV, 6 A, 1 V, 400 A

MULTICOMP

9,204 in stock

Price for: Each

1+ S$0.42 10+ S$0.357 25+ S$0.308 100+ S$0.252 more…

Buy
6A10-TP

6A RECTIFIER / 13" REEL

MICRO COMMERCIAL COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ S$0.743

Buy